
RW2R0DAR030JE | |
|---|---|
DigiKey Part Number | RW2R0DAR030JE-ND |
Manufacturer | |
Manufacturer Product Number | RW2R0DAR030JE |
Description | RES 0.03 OHM 5% 2W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2R0DAR030JE Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 4524 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.240" W (11.56mm x 6.10mm) |
Tolerance | Height - Seated (Max) 0.231" (5.87mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,09800 € | 209,80 € |
| Unit Price without VAT: | 2,09800 € |
|---|---|
| Unit Price with VAT: | 2,49662 € |

