
RW2R0DAR025JE | |
|---|---|
DigiKey Part Number | RW2R0DAR025JE-ND |
Manufacturer | |
Manufacturer Product Number | RW2R0DAR025JE |
Description | RES 0.025 OHM 5% 2W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2R0DAR025JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 4524 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.455" L x 0.240" W (11.56mm x 6.10mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,12440 € | 212,44 € |
| Unit Price without VAT: | 2,12440 € |
|---|---|
| Unit Price with VAT: | 2,52804 € |

