Upgrade

RW2R0DAR020JE | |
|---|---|
DigiKey Part Number | RW2R0DAR020JE-ND |
Manufacturer | |
Manufacturer Product Number | RW2R0DAR020JE |
Description | RES 0.02 OHM 5% 2W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2R0DAR020JE Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 4524 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.240" W (11.56mm x 6.10mm) |
Tolerance | Height - Seated (Max) 0.231" (5.87mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW2S0DAR020FE | Ohmite | 0 | RW2S0DAR020FE-ND | 2,35860 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,09800 € | 209,80 € |
| Unit Price without VAT: | 2,09800 € |
|---|---|
| Unit Price with VAT: | 2,49662 € |


