1 Ohms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2R0DA1R00JE

DigiKey Part Number
RW2R0DA1R00JE-ND
Manufacturer
Manufacturer Product Number
RW2R0DA1R00JE
Description
RES SMD 1 OHM 5% 2W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW2R0DA1R00JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
4524 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.240" W (11.56mm x 6.10mm)
Tolerance
Height - Seated (Max)
0.231" (5.87mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,45370 €245,37 €
Manufacturers Standard Package
Unit Price without VAT:2,45370 €
Unit Price with VAT:2,91990 €