
RW2R0CBR330JET | |
|---|---|
DigiKey Part Number | RW2R0CBR330JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW2R0CBR330JET |
Description | RES 0.33 OHM 5% 2W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2R0CBR330JET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 4122 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.407" L x 0.226" W (10.34mm x 5.74mm) |
Tolerance | Height - Seated (Max) 0.227" (5.77mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69520 € | 1.695,20 € |
| Unit Price without VAT: | 1,69520 € |
|---|---|
| Unit Price with VAT: | 2,01729 € |

