100 mOhms ±5% 1.5W Chip Resistor 3916 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW1S5CAR100JET

DigiKey Part Number
RW1S5CAR100JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RW1S5CAR100JET
Description
RES 0.1 OHM 5% 1.5W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 1.5W Chip Resistor 3916 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW1S5CAR100JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
3916 J-Lead
Supplier Device Package
Size / Dimension
0.394" L x 0.159" W (10.01mm x 4.04mm)
Height - Seated (Max)
0.164" (4.17mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,62183 €2.432,75 €
Manufacturers Standard Package
Unit Price without VAT:1,62183 €
Unit Price with VAT:1,92998 €