
RW1S5CAR080JE | |
|---|---|
DigiKey Part Number | RW1S5CAR080JE-ND |
Manufacturer | |
Manufacturer Product Number | RW1S5CAR080JE |
Description | RES 0.08 OHM 5% 1.5W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±5% 1.5W Chip Resistor 3916 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S5CAR080JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 3916 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.159" W (10.01mm x 4.04mm) | |
Height - Seated (Max) | 0.164" (4.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,63510 € | 263,51 € |
| Unit Price without VAT: | 2,63510 € |
|---|---|
| Unit Price with VAT: | 3,13577 € |

