
RW1S5CAR015JET | |
|---|---|
DigiKey Part Number | RW1S5CAR015JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW1S5CAR015JET |
Description | RES 0.015 OHM 5% 1.5W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 1.5W Chip Resistor 3916 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S5CAR015JET Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 3916 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.159" W (10.01mm x 4.04mm) |
Tolerance | Height - Seated (Max) 0.164" (4.17mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,24459 € | 1.866,89 € |
| Unit Price without VAT: | 1,24459 € |
|---|---|
| Unit Price with VAT: | 1,48106 € |

