25 mOhms ±1% 1W Chip Resistor 4324 J-Lead (4 Terminals) Current Sense, Flame Proof, Moisture Resistant, Safety Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW1S0CKR025FE

DigiKey Part Number
RW1S0CKR025FE-ND
Manufacturer
Manufacturer Product Number
RW1S0CKR025FE
Description
RES 0.025 OHM 1% 1W 4324
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 1W Chip Resistor 4324 J-Lead (4 Terminals) Current Sense, Flame Proof, Moisture Resistant, Safety Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RW1S0CKR025FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
4324 J-Lead (4 Terminals)
Supplier Device Package
-
Size / Dimension
0.425" L x 0.244" W (10.80mm x 6.20mm)
Height - Seated (Max)
0.091" (2.30mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,54000 €8,54 €
105,90500 €59,05 €
Manufacturers Standard Package
Unit Price without VAT:8,54000 €
Unit Price with VAT:10,16260 €