
RW1S0CKR010FET | |
|---|---|
DigiKey Part Number | 273-RW1S0CKR010FETTR-ND - Tape & Reel (TR) 273-RW1S0CKR010FETCT-ND - Cut Tape (CT) 273-RW1S0CKR010FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW1S0CKR010FET |
Description | RES 0.01 OHM 1% 1W 4324 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 4324 J-Lead (4 Terminals) Current Sense, Flame Proof, Moisture Resistant, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0CKR010FET Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 4324 J-Lead (4 Terminals) |
Resistance | Size / Dimension 0.425" L x 0.244" W (10.80mm x 6.20mm) |
Tolerance | Height - Seated (Max) 0.091" (2.30mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW1S0CKR010DET | Ohmite | 1.943 | 273-RW1S0CKR010DETCT-ND | 8,01000 € | Upgrade |
| RW1S0CKR010FE | Ohmite | 478 | RW1S0CKR010FE-ND | 8,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,21000 € | 52,10 € |
| 25 | 4,57480 € | 114,37 € |
| 50 | 4,17700 € | 208,85 € |
| 100 | 3,83900 € | 383,90 € |
| 250 | 3,46892 € | 867,23 € |
| 500 | 3,44592 € | 1.722,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,04090 € | 3.040,90 € |
| 2.000 | 2,87399 € | 5.747,98 € |
| 3.000 | 2,81529 € | 8.445,87 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

