
RW1S0CKR005FET | |
|---|---|
DigiKey Part Number | 273-RW1S0CKR005FETTR-ND - Tape & Reel (TR) 273-RW1S0CKR005FETCT-ND - Cut Tape (CT) 273-RW1S0CKR005FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW1S0CKR005FET |
Description | RES 0.005 OHM 1% 1W 4324 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 4324 J-Lead (4 Terminals) Current Sense, Flame Proof, Moisture Resistant, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0CKR005FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 4324 J-Lead (4 Terminals) | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.244" W (10.80mm x 6.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 10 | 5,27500 € | 52,75 € |
| 25 | 4,63240 € | 115,81 € |
| 50 | 4,22960 € | 211,48 € |
| 100 | 3,88730 € | 388,73 € |
| 250 | 3,51260 € | 878,15 € |
| 500 | 3,48930 € | 1.744,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,07918 € | 3.079,18 € |
| 2.000 | 2,91017 € | 5.820,34 € |
| 3.000 | 2,85074 € | 8.552,22 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |

