240 mOhms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW1S0BAR240JE

DigiKey Part Number
RW1S0BAR240JE-ND
Manufacturer
Manufacturer Product Number
RW1S0BAR240JE
Description
RES 0.24 OHM 5% 1W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
240 mOhms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW1S0BAR240JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±90ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
2512 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.246" L x 0.136" W (6.25mm x 3.45mm)
Tolerance
Height - Seated (Max)
0.141" (3.58mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,42000 €5,42 €
103,70100 €37,01 €
253,23560 €80,89 €
502,94420 €147,21 €
1002,69640 €269,64 €
3002,37760 €713,28 €
5002,25520 €1.127,60 €
1.0002,11102 €2.111,02 €
Manufacturers Standard Package
Unit Price without VAT:5,42000 €
Unit Price with VAT:6,44980 €