
RW1S0BAR100FET | |
|---|---|
DigiKey Part Number | 273-RW1S0BAR100FETTR-ND - Tape & Reel (TR) 273-RW1S0BAR100FETCT-ND - Cut Tape (CT) 273-RW1S0BAR100FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW1S0BAR100FET |
Description | RES 0.1 OHM 1% 1W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0BAR100FET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.246" L x 0.136" W (6.25mm x 3.45mm) |
Tolerance | Height - Seated (Max) 0.141" (3.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 3,80800 € | 38,08 € |
| 25 | 3,33040 € | 83,26 € |
| 50 | 3,03100 € | 151,55 € |
| 100 | 2,77670 € | 277,67 € |
| 250 | 2,49820 € | 624,55 € |
| 500 | 2,39264 € | 1.196,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,05040 € | 4.100,80 € |
| 4.000 | 1,95477 € | 7.819,08 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

