
RW1S0BAR075JE | |
|---|---|
DigiKey Part Number | RW1S0BAR075JE-ND |
Manufacturer | |
Manufacturer Product Number | RW1S0BAR075JE |
Description | RES 0.075 OHM 5% 1W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0BAR075JE Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.246" L x 0.136" W (6.25mm x 3.45mm) |
Tolerance | Height - Seated (Max) 0.141" (3.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 3,70100 € | 37,01 € |
| 25 | 3,23560 € | 80,89 € |
| 50 | 2,94420 € | 147,21 € |
| 100 | 2,69640 € | 269,64 € |
| 300 | 2,37760 € | 713,28 € |
| 500 | 2,25520 € | 1.127,60 € |
| 1.000 | 2,11102 € | 2.111,02 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

