
RW1S0BAR047FE | |
|---|---|
DigiKey Part Number | RW1S0BAR047FE-ND |
Manufacturer | |
Manufacturer Product Number | RW1S0BAR047FE |
Description | RES 0.047 OHM 1% 1W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0BAR047FE Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.246" L x 0.136" W (6.25mm x 3.45mm) |
Tolerance | Height - Seated (Max) 0.141" (3.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,73660 € | 273,66 € |
| Unit Price without VAT: | 2,73660 € |
|---|---|
| Unit Price with VAT: | 3,25655 € |

