33 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW1S0BAR033FET

DigiKey Part Number
RW1S0BAR033FETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RW1S0BAR033FET
Description
RES 0.033 OHM 1% 1W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW1S0BAR033FET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
2512 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.246" L x 0.136" W (6.25mm x 3.45mm)
Tolerance
Height - Seated (Max)
0.141" (3.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,63553 €3.271,06 €
Manufacturers Standard Package
Unit Price without VAT:1,63553 €
Unit Price with VAT:1,94628 €