
RW1S0BAR025JET | |
|---|---|
DigiKey Part Number | RW1S0BAR025JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW1S0BAR025JET |
Description | RES 0.025 OHM 5% 1W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0BAR025JET Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.246" L x 0.136" W (6.25mm x 3.45mm) |
Tolerance | Height - Seated (Max) 0.141" (3.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,35120 € | 2.702,40 € |
| Unit Price without VAT: | 1,35120 € |
|---|---|
| Unit Price with VAT: | 1,60793 € |

