5 mOhms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW1S0BAR005JET

DigiKey Part Number
2485-RW1S0BAR005JETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RW1S0BAR005JET
Description
RES SMD 5M OHM 5% 1W J LEAD
Customer Reference
Detailed Description
5 mOhms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW1S0BAR005JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 J-Lead
Supplier Device Package
Size / Dimension
0.246" L x 0.136" W (6.25mm x 3.45mm)
Height - Seated (Max)
0.141" (3.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.