
RW1S0BA1R00JE | |
|---|---|
DigiKey Part Number | RW1S0BA1R00JE-ND |
Manufacturer | |
Manufacturer Product Number | RW1S0BA1R00JE |
Description | RES SMD 1 OHM 5% 1W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0BA1R00JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.246" L x 0.136" W (6.25mm x 3.45mm) | |
Height - Seated (Max) | 0.141" (3.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 3,74800 € | 37,48 € |
| 25 | 3,27640 € | 81,91 € |
| 50 | 2,98120 € | 149,06 € |
| 100 | 2,73030 € | 273,03 € |
| 300 | 2,40753 € | 722,26 € |
| 500 | 2,28358 € | 1.141,79 € |
| 1.000 | 2,13760 € | 2.137,60 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

