
RW1S0BA10R0FT | |
|---|---|
DigiKey Part Number | 2485-RW1S0BA10R0FT-ND |
Manufacturer | |
Manufacturer Product Number | RW1S0BA10R0FT |
Description | RES 10 OHM 1% 1W 2515 |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 2515 J-Lead Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0BA10R0FT Models |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2515 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.246" L x 0.136" W (6.25mm x 3.45mm) |
Tolerance | Height - Seated (Max) 0.141" (3.58mm) |
Power (Watts) | Number of Terminations 2 |

