
RW0S6BBR075FET | |
|---|---|
DigiKey Part Number | RW0S6BBR075FETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW0S6BBR075FET |
Description | RES 0.075 OHM 1% 0.6W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.6W Chip Resistor 2010 (5025 Metric) Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW0S6BBR075FET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.202" L x 0.100" W (5.14mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.140" (3.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60828 € | 1.520,70 € |
| Unit Price without VAT: | 0,60828 € |
|---|---|
| Unit Price with VAT: | 0,72385 € |

