10 mOhms ±1% 0.6W Chip Resistor 2010 (5025 Metric) Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW0S6BBR010FET

DigiKey Part Number
RW0S6BBR010FETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RW0S6BBR010FET
Description
RES 0.01 OHM 1% 0.6W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.6W Chip Resistor 2010 (5025 Metric) Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW0S6BBR010FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.202" L x 0.100" W (5.14mm x 2.54mm)
Height - Seated (Max)
0.140" (3.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,60828 €1.520,70 €
Manufacturers Standard Package
Unit Price without VAT:0,60828 €
Unit Price with VAT:0,72385 €