
RW0S6BB5R00FET | |
|---|---|
DigiKey Part Number | 273-RW0S6BB5R00FETTR-ND - Tape & Reel (TR) 273-RW0S6BB5R00FETCT-ND - Cut Tape (CT) 273-RW0S6BB5R00FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW0S6BB5R00FET |
Description | RES SMD 5 OHM 1% 0.6W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 0.6W Chip Resistor 2010 (5025 Metric) Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW0S6BB5R00FET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.202" L x 0.100" W (5.14mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.140" (3.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,25800 € | 12,58 € |
| 25 | 1,08480 € | 27,12 € |
| 50 | 0,97680 € | 48,84 € |
| 100 | 0,88460 € | 88,46 € |
| 250 | 0,78372 € | 195,93 € |
| 500 | 0,72062 € | 360,31 € |
| 1.000 | 0,66698 € | 666,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60828 € | 1.520,70 € |
| 5.000 | 0,57158 € | 2.857,90 € |
| 7.500 | 0,55274 € | 4.145,55 € |
| 12.500 | 0,53142 € | 6.642,75 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

