100 Ohms ±1% 0.6W Chip Resistor 2010 (5025 Metric) Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW0S6BB100RFET

DigiKey Part Number
RW0S6BB100RFETTR-ND - Tape & Reel (TR)
RW0S6BB100RFETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RW0S6BB100RFET
Description
RES SMD 100 OHM 1% 0.6W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.6W Chip Resistor 2010 (5025 Metric) Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW0S6BB100RFET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.202" L x 0.100" W (5.14mm x 2.54mm)
Height - Seated (Max)
0.140" (3.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,27400 €12,74 €
251,09840 €27,46 €
500,98900 €49,45 €
1000,89570 €89,57 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,61594 €1.539,85 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €