
RPS900E | |
|---|---|
DigiKey Part Number | RPS900E-ND |
Manufacturer | |
Manufacturer Product Number | RPS900E |
Description | POT 900 OHM 225W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 900 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 225W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 310° |
Packaging Box | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 900 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 225W | Actuator Diameter 0.375" (9.53mm) |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 5.000" Dia (127.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 850,47000 € | 4.252,35 € |
| Unit Price without VAT: | 850,47000 € |
|---|---|
| Unit Price with VAT: | 1.012,05930 € |

