
RLS750E | |
|---|---|
DigiKey Part Number | RLS750E-ND |
Manufacturer | |
Manufacturer Product Number | RLS750E |
Description | POT 750 OHM 150W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 150W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Box | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 750 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 150W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 4.000" Dia (101.60mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 543,63200 € | 2.718,16 € |
| Unit Price without VAT: | 543,63200 € |
|---|---|
| Unit Price with VAT: | 646,92208 € |

