
RLS10K | |
|---|---|
DigiKey Part Number | RLS10K-ND |
Manufacturer | |
Manufacturer Product Number | RLS10K |
Description | POT 10K OHM 150W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 150W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 150W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 4.000" Dia (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,36000 € | 747,36 € |
| 10 | 618,21100 € | 6.182,11 € |
| Unit Price without VAT: | 747,36000 € |
|---|---|
| Unit Price with VAT: | 889,35840 € |















