
RKS50RE | |
|---|---|
DigiKey Part Number | RKS50RE-ND |
Manufacturer | |
Manufacturer Product Number | RKS50RE |
Description | POT 50 OHM 100W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 100W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 50 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 100W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 3.125" Dia (79.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 € | 425,00 € |
| 10 | 351,66400 € | 3.516,64 € |
| 25 | 326,04680 € | 8.151,17 € |
| Unit Price without VAT: | 425,00000 € |
|---|---|
| Unit Price with VAT: | 505,75000 € |














