250 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 50W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJS250E

DigiKey Part Number
2485-RJS250E-ND
Manufacturer
Manufacturer Product Number
RJS250E
Description
POT 250 OHM 50W WIREWOUND LINEAR
Customer Reference
Detailed Description
250 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 50W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Ohmite
Adjustment Type
User Defined
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
250
Actuator Type
Round
Tolerance
±10%
Actuator Length
0.344" (8.73mm)
Power (Watts)
50W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.