
RJS125E | |
|---|---|
DigiKey Part Number | RJS125E-ND |
Manufacturer | |
Manufacturer Product Number | RJS125E |
Description | POT 125 OHM 50W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 50W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 125 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 50W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 2.310" Dia (58.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,95000 € | 269,95 € |
| 10 | 223,43500 € | 2.234,35 € |
| 25 | 207,17200 € | 5.179,30 € |
| Unit Price without VAT: | 269,95000 € |
|---|---|
| Unit Price with VAT: | 321,24050 € |














