
RHS3K5E | |
|---|---|
DigiKey Part Number | RHS3K5E-ND |
Manufacturer | |
Manufacturer Product Number | RHS3K5E |
Description | POT 3.5K OHM 25W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 3.5k | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 25W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.560" Dia (39.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,86000 € | 228,86 € |
| 10 | 189,45500 € | 1.894,55 € |
| 25 | 175,66920 € | 4.391,73 € |
| 50 | 165,89940 € | 8.294,97 € |
| Unit Price without VAT: | 228,86000 € |
|---|---|
| Unit Price with VAT: | 272,34340 € |














