
RHS350E | |
|---|---|
DigiKey Part Number | RHS350E-ND |
Manufacturer | |
Manufacturer Product Number | RHS350E |
Description | POT 350 OHM 25W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 350 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 25W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.560" Dia (39.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,70000 € | 221,70 € |
| 10 | 183,53800 € | 1.835,38 € |
| 25 | 170,18280 € | 4.254,57 € |
| 50 | 160,71820 € | 8.035,91 € |
| Unit Price without VAT: | 221,70000 € |
|---|---|
| Unit Price with VAT: | 263,82300 € |














