25 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHS25R

DigiKey Part Number
273-RHS25R-ND
Manufacturer
Manufacturer Product Number
RHS25R
Description
25 WATT MODEL H RHEOSTAT 10%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Ohmite
Adjustment Type
User Defined
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
25
Actuator Type
Flatted
Tolerance
±10%
Actuator Length
0.875" (22.23mm)
Power (Watts)
25W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.560" Dia (39.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1239,89000 €239,89 €
10198,57900 €1.985,79 €
25184,12840 €4.603,21 €
Manufacturers Standard Package
Unit Price without VAT:239,89000 €
Unit Price with VAT:285,46910 €