
RHS15R | |
|---|---|
DigiKey Part Number | RHS15R-ND |
Manufacturer | |
Manufacturer Product Number | RHS15R |
Description | POT 15 OHM 25W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 25W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 15 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 25W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.560" Dia (39.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHS15RE | Ohmite | 16 | RHS15RE-ND | 221,70000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,89000 € | 239,89 € |
| 10 | 198,57900 € | 1.985,79 € |
| 25 | 184,12840 € | 4.603,21 € |
| Unit Price without VAT: | 239,89000 € |
|---|---|
| Unit Price with VAT: | 285,46910 € |














