6.8 Ohms ±5% 3W Chip Resistor 0627 J-Lead Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH3R0DB6R80J

DigiKey Part Number
2485-RH3R0DB6R80JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RH3R0DB6R80J
Description
RES SMD 6.8 OHM 5% 3W 0627
Customer Reference
Detailed Description
6.8 Ohms ±5% 3W Chip Resistor 0627 J-Lead Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Package / Case
0627 J-Lead
Packaging
Tape & Reel (TR)
Size / Dimension
0.612" L x 0.273" W (15.54mm x 6.93mm)
Part Status
Active
Height - Seated (Max)
0.226" (5.74mm)
Resistance
Number of Terminations
2
Tolerance
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.