
RGS25RE | |
|---|---|
DigiKey Part Number | RGS25RE-ND |
Manufacturer | |
Manufacturer Product Number | RGS25RE |
Description | POT 25 OHM 75W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 75W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 25 | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 75W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 2.750" Dia (69.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,50000 € | 369,50 € |
| Unit Price without VAT: | 369,50000 € |
|---|---|
| Unit Price with VAT: | 439,70500 € |













