
RGS1K5E | |
|---|---|
DigiKey Part Number | RGS1K5E-ND |
Manufacturer | |
Manufacturer Product Number | RGS1K5E |
Description | POT 1.5K OHM 75W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 75W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±10% | |
Power (Watts) | 75W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 2.750" Dia (69.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 336,42400 € | 1.682,12 € |
| Unit Price without VAT: | 336,42400 € |
|---|---|
| Unit Price with VAT: | 400,34456 € |

