
RES350 | |
|---|---|
DigiKey Part Number | RES350-ND |
Manufacturer | |
Manufacturer Product Number | RES350 |
Description | POT 350 OHM 12.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 12.5W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 350 | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.625" (15.88mm) |
Power (Watts) 12.5W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RES350E | Ohmite | 6 | RES350E-ND | 207,95000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 197,81600 € | 989,08 € |
| Unit Price without VAT: | 197,81600 € |
|---|---|
| Unit Price with VAT: | 235,40104 € |




