3.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 12.5W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REL3K5E

DigiKey Part Number
REL3K5E-ND
Manufacturer
Manufacturer Product Number
REL3K5E
Description
POT 3.5K OHM 12.5W WIREWOUND LIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 12.5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Ohmite
Adjustment Type
User Defined
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
3.5k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.625" (15.88mm)
Power (Watts)
12.5W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.875" Dia (22.23mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5299,87000 €1.499,35 €
Unit Price without VAT:299,87000 €
Unit Price with VAT:356,84530 €