
RCS1K5E | |
|---|---|
DigiKey Part Number | RCS1K5E-ND |
Manufacturer | |
Manufacturer Product Number | RCS1K5E |
Description | POT 1.5K OHM 7.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 7.5W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Ohmite | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1.5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.625" (15.88mm) |
Power (Watts) 7.5W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.515" Dia (13.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 557,18600 € | 2.785,93 € |
| Unit Price without VAT: | 557,18600 € |
|---|---|
| Unit Price with VAT: | 663,05134 € |

