150 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 7.5W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL150E

DigiKey Part Number
RCL150E-ND
Manufacturer
Manufacturer Product Number
RCL150E
Description
POT 150 OHM 7.5W WIREWOUND LIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 7.5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
150
Tolerance
±10%
Power (Watts)
7.5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.625" (15.88mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Round - 0.515" Dia (13.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5547,99600 €2.739,98 €
Unit Price without VAT:547,99600 €
Unit Price with VAT:652,11524 €