Direct

RC1R0EA8R20K | |
|---|---|
DigiKey Part Number | RC1R0EA8R20KBK-ND |
Manufacturer | |
Manufacturer Product Number | RC1R0EA8R20K |
Description | RES SMD 8.2 OHM 10% 1W J LEAD |
Customer Reference | |
Detailed Description | 8.2 Ohms ±10% 1W Chip Resistor 8127 J-Lead Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC1R0EA8R20K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | -1300ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 8127 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.811" L x 0.273" W (20.60mm x 6.93mm) | |
Height - Seated (Max) | 0.278" (7.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


