
RC1R0EA47R0KET | |
|---|---|
DigiKey Part Number | RC1R0EA47R0KETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1R0EA47R0KET |
Description | RES SMD 47 OHM 10% 1W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±10% 1W Chip Resistor 8127 J-Lead Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC1R0EA47R0KET Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient -1300ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 8127 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.811" L x 0.273" W (20.60mm x 6.93mm) |
Tolerance | Height - Seated (Max) 0.278" (7.06mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,53788 € | 1.153,41 € |
| Unit Price without VAT: | 1,53788 € |
|---|---|
| Unit Price with VAT: | 1,83008 € |

