33 Ohms ±10% 1W Chip Resistor 8127 J-Lead Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1R0EA33R0KET

DigiKey Part Number
RC1R0EA33R0KETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1R0EA33R0KET
Description
RES SMD 33 OHM 10% 1W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Ohms ±10% 1W Chip Resistor 8127 J-Lead Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
EDA/CAD Models
RC1R0EA33R0KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
-1300ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
8127 J-Lead
Supplier Device Package
Size / Dimension
0.811" L x 0.273" W (20.60mm x 6.93mm)
Height - Seated (Max)
0.278" (7.06mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,53788 €1.153,41 €
Manufacturers Standard Package
Unit Price without VAT:1,53788 €
Unit Price with VAT:1,83008 €