Direct

RC1R0EA10R0KT | |
|---|---|
DigiKey Part Number | RC1R0EA10R0KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1R0EA10R0KT |
Description | RES SMD 10 OHM 10% 1W J LEAD |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 1W Chip Resistor 8127 J-Lead Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC1R0EA10R0KT Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient -1300ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 8127 J-Lead |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.811" L x 0.273" W (20.60mm x 6.93mm) |
Tolerance | Height - Seated (Max) 0.278" (7.06mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1R0EA10R0KET | Ohmite | 0 | RC1R0EA10R0KETR-ND | 1,53788 € | Direct |


