
RC0S2CA470RJET | |
|---|---|
DigiKey Part Number | RC0S2CA470RJET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0S2CA470RJET |
Description | RES SMD 470 OHM 5% 1/4W J LEAD |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.25W, 1/4W Chip Resistor 3916 J-Lead Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC0S2CA470RJET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 3916 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.159" W (10.01mm x 4.04mm) | |
Height - Seated (Max) | 0.164" (4.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

