
RC0S2CA15R0KET | |
|---|---|
DigiKey Part Number | 273-RC0S2CA15R0KETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0S2CA15R0KET |
Description | CA SMD, 15 OHMS, 10% TR |
Customer Reference | |
Detailed Description | 15 Ohms ±10% 0.25W, 1/4W Chip Resistor 3916 J-Lead Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 3916 J-Lead |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.159" W (10.01mm x 4.04mm) |
Tolerance | Height - Seated (Max) 0.164" (4.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

