100 Ohms ±5% 0.25W, 1/4W Chip Resistor 3916 J-Lead Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0S2CA100RJE

DigiKey Part Number
RC0S2CA100RJE-ND
Manufacturer
Manufacturer Product Number
RC0S2CA100RJE
Description
RES SMD 100 OHM 5% 1/4W J LEAD
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 3916 J-Lead Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
EDA/CAD Models
RC0S2CA100RJE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
3916 J-Lead
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.159" W (10.01mm x 4.04mm)
Tolerance
Height - Seated (Max)
0.164" (4.17mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.