75 Ohms ±5% 0.5W, 1/2W Chip Resistor 6327 J-Lead Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0R5DB75R0JE

DigiKey Part Number
RC0R5DB75R0JE-ND
Manufacturer
Manufacturer Product Number
RC0R5DB75R0JE
Description
RES SMD 75 OHM 5% 1/2W J LEAD
Customer Reference
Detailed Description
75 Ohms ±5% 0.5W, 1/2W Chip Resistor 6327 J-Lead Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
EDA/CAD Models
RC0R5DB75R0JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
6327 J-Lead
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.625" L x 0.273" W (15.88mm x 6.93mm)
Tolerance
Height - Seated (Max)
0.231" (5.87mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.