RC0R5DB24R0JET is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ohmite
In Stock: 1.000
Unit Price: 5,52000 €
Datasheet
24 Ohms ±5% 0.5W, 1/2W Chip Resistor 6327 J-Lead Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0R5DB24R0JET

DigiKey Part Number
RC0R5DB24R0JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0R5DB24R0JET
Description
RES SMD 24 OHM 5% 1/2W J LEAD
Customer Reference
Detailed Description
24 Ohms ±5% 0.5W, 1/2W Chip Resistor 6327 J-Lead Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
EDA/CAD Models
RC0R5DB24R0JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
6327 J-Lead
Supplier Device Package
Size / Dimension
0.625" L x 0.273" W (15.88mm x 6.93mm)
Height - Seated (Max)
0.231" (5.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes